SamtecTSW-204-08-T-S-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-204-08-T-S-RA header connector. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 17.78 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-204-08-T-S-RA is housed in black polyester.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$0.85Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10 parts
      • Price: $0.8533