Epson America, IncTSX-3225 30.00M-A0AANNG40RGBCrystals
Crystal 30MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
30 | |
±10 | |
±20 | |
±1 (1st) | |
10 | |
40 | |
Fundamental | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 | |
Lead Shape | No Lead |