STMicroelectronicsTSX3702IQ2TLinear Comparators

Comparator Dual ±8V/16V 8-Pin DFN EP T/R

Easily compare input currents and voltages in your electronic circuit design with the addition of this TSX3702IQ2T comparator circuit from STMicroelectronics. It has a CMOS|push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

3,736 parts: Ships today

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.6388
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 736 parts
      • Price: $0.6388
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.3818