STMicroelectronicsTSX393IPTLinear Comparators

Comparator Dual ±8V/16V 8-Pin TSSOP T/R

Include this TSX393IPT comparator circuit from STMicroelectronics into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

400 parts: Ships in 11 days

    Total$0.29Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1924+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Morocco
      • In Stock: 400 parts
      • Price: $0.2908