STMicroelectronicsTSX562IQ2TOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/P 16V 8-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN |
8 | |
Lead Shape | No Lead |
This general purpose amplifier TSX562IQ2T OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
EDA / CAD Models |