STMicroelectronicsTSX9291ILTOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TSX9291ILT OP amp from STMicroelectronics in a cascaded fashion. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |