STMicroelectronicsTSZ121IYLTOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TSZ121IYLT OP amp from STMicroelectronics. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
