EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 160 |
Maximum Collector-Emitter Voltage (V) | 160 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.3@50mA@0.5A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@50mA@0.5A |
Maximum DC Collector Current (A) | 1.5 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 140@0.1A@5V|80@1mA@5V |
Maximum Power Dissipation (mW) | 1500 |
Maximum Transition Frequency (MHz) | 100(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Sack |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 3.25 |
Package Length | 8 |
PCB changed | 3 |
Supplier Package | TO-126N |
Pin Count | 3 |