Texas InstrumentsTUSB1064RNQTUSB Interface ICs
High Speed/Super Speed Basic USB Type-C Controller USB 3.1 3.3V T/R 40-Pin WQFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |