Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
12Mbps | |
1 | |
USB 2.0 | |
3|4 | |
3.3|5 | |
3.6|5.5 | |
8 | |
Dual | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |