Texas InstrumentsTUSB1146IRNQTUSB Transceivers
USB Transceiver 1TR 10Gbps 40-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 |
EDA / CAD Models |