Texas InstrumentsTUSB2077APTG4USB Interface ICs
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V Tray 48-Pin LQFP
Compliant | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |