EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | USB 2.0 High Speed Signal Conditioner |
USB Transceiver | Yes |
USB Speed Type | Full Speed|High Speed|Low Speed |
Maximum Data Rate (Mbps) | 480 |
Protocols Supported | USB 2.0 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 20(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.65(Max) |
Package Length | 1.65(Max) |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
Pin Count | 12 |
Lead Shape | No Lead |