EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
USB 2.0 High Speed Signal Conditioner | |
No | |
Full Speed|High Speed|Low Speed | |
USB 2.0 | |
3.3 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.65(Max) |
Package Length | 1.65(Max) |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |