Texas InstrumentsTUSB422IYFPTUSB Interface ICs
Port Control With Power Delivery USB 2.0/USB 3.1 3.7V T/R 9-Pin DSBGA
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 1.34 |
Package Length | 1.38 |
PCB changed | 9 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
9 | |
Lead Shape | Ball |
EDA / CAD Models |