Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
USB 2.0 High Speed Dual Role Controller | |
No | |
Full Speed|High Speed|Low Speed | |
480 | |
24 | |
USB 2.0 | |
Parallel/Serial | |
3 | |
3.6 | |
3.3 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |