Compliant | |
4A994j. | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 100 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
100 | |
Lead Shape | No Lead |
EDA / CAD Models |