EU RoHS | Compliant |
ECCN (US) | 4A994j. |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB 3.0 Four Port Hub |
USB Transceiver | No |
USB Speed Type | Full Speed|High Speed|Super Speed |
Protocols Supported | USB 2.0/USB 3.0 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 0.99|3 |
Maximum Operating Supply Voltage (V) | 1.26|3.6 |
Typical Operating Supply Voltage (V) | 1.1|3.3 |
Typical Supply Current (mA) | 730 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 12.2(Max) mm |
Package Length | 12.2(Max) mm |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 80 |
Lead Shape | Gull-wing |