Texas InstrumentsTUSB8043AIRGCRUSB Interface ICs
Full Speed/High Speed 4 Port Hub Controller USB 2.0/USB 3.2 1.1V/3.3V T/R 64-Pin VQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |