Comchip TechnologyTV02W300B-HFTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 30V 200W 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.33(Max) mm |
Package Width | 1.78(Max) mm |
Package Length | 2.81(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 | |
Lead Shape | Flat |
EDA / CAD Models |