AmphenolTV06RQW-25-8SConnector Circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TV06RQW-25-8S connector from Amphenol is right for you. Its shell size is 25-8. It has a straight body orientation. It has a plug type gender. This socket type connector has 8 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.