AmphenolTV06RW-23-54SBConnector Circular
Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use only the best mil-dtl-38999 circular TV06RW-23-54SB connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 53 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 23-54. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 44.9 mm.