AmphenolTV06RW-9-9PConnector Circular
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this high density circular TV06RW-9-9P connector from Amphenol you can connect circular peripherals straight to your device. This PL connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 9-9. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.08 mm long with a diameter of 21.79 mm.