Not Compliant | |
EAR99 | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TV07RW-13-4S-LC connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 13-4. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with gold. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.