Comchip TechnologyTV15C171J-HFTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin SMC T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 6.04(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |