Texas InstrumentsTVP5147EVM
TVP5147 Video Encoder/Decoder Development Kit
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TVP5147EVM evaluation module is used to demonstrate the TVP5147M1. The TVP5147 is a high performance NTSC/PAL/SECAM 10-bit video decoder. It converts analog baseband video into digital component data. With an adaptive 5-line comb filter for high quality Y/C separation, a New Robust Sync Detector for improved performance with VCR trick modes (ffw, rew, pause and play), weak or noisy signals and nonstandard input signals, the TVP5147M1 is the ideal video decoder for all medium to high end video applications. The TVP5147M1 supports various combinations of CVBS, S-Video, or YPbPr/RGB component. The digital output data is provided as either ITU-R BT.601 with discrete HSYNC and VSYNC or ITU-R BT.656 with embedded syncs. The TVP5147M1 also provides Macrovision detection and a flexible VBI data processor to support all of today's VBI data formats.
Dev Kit Features
Supports CVBS, S-Video, and YPbPr/RGB component
Supports ITU-R BT.601 with discrete syncs or ITU-R BT.656 digital outputs
Provides re-encoded video outputs via a broadcast quality video encoder
Supports CVBS, S-Video or YPbPr/RGB analog component video outputs
Easy to use EVM system
Easy to use Windows based software
Provides default register configuration for easy setup
Supports user-customizable register configurations to support development effortsKit Includes
SLEU102, TVP5147 Evaluation Module Quick Start Guide
SLEU103, TVP5147 Evaluation Module User's Guide
SLEL052, TVP5147EVM Cover Letter