ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 5 |
Signal to Noise Ratio (dB) | 56 |
Standard Input Type | NTSC|PAL |
Standard Output Type | ITU-R BT.656 |
Minimum Operating Supply Voltage (V) | 1|1.65|3 |
Typical Operating Supply Voltage (V) | 1.1|1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.2|1.95|3.6 |
Typical Supply Current (mA) | 156|17|172|4.5 |
Maximum Power Dissipation (mW) | 643 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 128 |
Lead Shape | Gull-wing |