AmphenolTVPS00RF-21-75S-LCConnector Circular

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

By using this subminiature cylindrical TVPS00RF-21-75S-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-75. This socket type connector has 4 contacts that are plated with gold. This device has a maximum current rating of 60 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep.

78 parts: Ships in 5 days

    Total$126.42Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 78 parts
      • Price: $126.42