AmphenolTVS06RF2529SConnector Circular
Conn Circular SKT 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS06RF-25-29S connector from Amphenol. This socket type connector has 29 contacts that are plated with gold. Its shell size is 25-29. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.