AmphenolTVS06RF-25-8PConnector Circular

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Use this mil-dtl-38999 circular TVS06RF-25-8P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This PL connector has 8 contacts that are plated with gold. Its shell size is 25-8. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm.

270 parts: Ships in 4 days

    Total$612.01Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 270 parts
      • Price: $612.007