EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.69.40.20 |
Automotive | Unknown |
PPAP | Unknown |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series III |
Type | Circular |
Gender | RCP |
Mounting | Jam Nut |
Body Orientation | Straight |
Polarization | A |
Number of Ports | 1 |
Number of Contacts | 32 |
Number of Terminals | 32 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 19-32 |
Wire Size (AWG) | 20-24 |
Less Contact | No |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Shell Plating | Electroless Nickel |
Maximum Current Rating (A) | 7.5 |
Maximum Voltage Rating | 600VAC|850VDC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 4.7 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 49.5 |
Product Length (mm) | 31.67 |
Product Depth (mm) | 46.02 |
Product Height (mm) | 46.02 |