Reduced Price
TE ConnectivityTW1251KA
Res Wirewound POT 250 Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount
Compliant | |
EAR99 | |
Active | |
8533.31.00.00 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this TW1251KA potentiometer from TE Connectivity will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 1 W. This product has a resistance value of 250 Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 10%. The TW1251KA part has a solder lug termination style. This product is 42.5 mm long and 22.6 mm. This device utilizes wirewound technology. This part has an operating temperature of -55 to 125 °C.