Texas InstrumentsTWL1103TPBSRQ1Audio Processors
HIGH RELIABILITY VOICE-BAND AUDIO PROCESSOR Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.05(Max) |
Package Length | 5.05(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |