Texas InstrumentsTWL6032A2B0YFFRPMIC Solutions
Power Management Unit 2.5V to 4.8V 155-Pin DSBGA T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33(Max) mm |
Package Width | 5.24(Max) mm |
Package Length | 5.39(Max) mm |
PCB changed | 155 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
155 | |
Lead Shape | Ball |
Easy power control is made possible with this false pin count TWL6032A2B0YFFR power management IC by Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.