NXP SemiconductorsTWR-K60D100MEmbedded System Development Boards and Kits
MK60DN512VMD10 Microcontroller Tower System Module 100MHz CPU 128KB RAM 512KB Flash
Compliant | |
EAR99 | |
Active | |
8542.31.00.45 | |
Automotive | No |
PPAP | No |
Tower System Module | |
MK60DN512VMD10 | |
Microcontroller | |
128KB | |
512KB | |
Flash | |
2 | |
1 | |
1 | |
1 | |
1 | |
1 | |
SD | |
Yes | |
No | |
Flash | |
Yes |
Dev Kit Description
The TWR-K60D100M is a development tool for the 100 MHz K60,K20, and K10 families of Kinetis microcontrollers.
The TWR-K60D100M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Dev Kit Features
- MK60DN512VMD10 Kinetis MCU with 512 KB flash and 128 KB SRAM
- Integrated open-source JTAG via USB
- SD card slot
- MMA8451Q 3-axis accelerometer
- General purpose TWRPI socket for expansion (sensors, etc.)
- Touch TWRPI socket adds support for various capacitive touch boards
- Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc.
- Four capacitive touch pads
- Potentiometer, four LEDs, two push buttons and infrared port
Kit Includes
- MK60DN512VMD10 Kinetis MCU with 512 KB flash and 128 KB SRAM
- Integrated open-source JTAG via USB
- SD card slot
- MMA8451Q 3-axis accelerometer
- General purpose TWRPI socket for expansion (sensors, etc.)
- Touch TWRPI socket adds support for various capacitive touch boards
- Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc.
- Four capacitive touch pads
- Potentiometer, four LEDs, two push buttons and infrared port