NXP SemiconductorsTWR-K60F120M-KITEmbedded System Development Boards and Kits
MK60FN1M0VLQ12 Microcontroller Tower System Kit 120MHz CPU 128KB RAM 1MB/256MB Flash/NAND Flash
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Tower System Kit | |
MK60FN1M0VLQ12 | |
Microcontroller | |
128KB | |
1MB/256MB | |
Flash/NAND Flash | |
1 | |
2 | |
2 | |
1 | |
micro SD | |
Yes | |
No | |
Flash | |
No |
Dev Kit Description
The TWR-K60F120M is a development board for the Kinetis K10, K20 and K60 120/150MHz 32-bit ARM® Cortex™-M4 MCUs. It features the Kinetis MK60FN1M0VMD12 low-power MCU with USB 2.0 HS OTG controller, USB 2.0 FS OTG controller and 10/100 Mbps Ethernet MAC.
The TWR-K60F120M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Dev Kit Features
- MK60FN1M0VLQ12: K60FN1M in a 144 LQFP with 120 MHz operation
- S08JM60 based open-source BDM (OSBDM) circuit
- NAND flash
- 4 user-controlled status LEDs
- 4 Capacitive Touch Pads and 2 mechanical push buttons
- Socket for Capacitive Touch Pad daughter board (Touch TWRPI)
- Socket for Tower Plugin (TWRPI, e.g. sensor board)
- Potentiometer
- Three-axis digital accelerometer (MMA8451Q)
- SD Card slot
Kit Includes
- TWR-K60F120M MCU module
- TWR-ELEV – Primary and Secondary Elevator Modules
- TWR-SER – Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485
Dev Kit Additional Information