NXP SemiconductorsTWR-K70F120MEmbedded System Development Boards and Kits

MK70FN1M0VMJ12 Microcontroller Tower System Module 120MHz CPU 256MB RAM 1MB/256MB Flash/SLC NAND Flash

  • Dev Kit Description

    The TWR-K70F120M is a development board for the K61 and K70families 32-bit ARM® Cortex™-M4 MCUs.

    The TWR-K70F120M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

  • Dev Kit Features

    • MK70FN1M0VMJ12: K70FN1M in a 256 MAPBGA with 120 MHz operation
    • Touch Tower Plug-in Socket
    • General purpose Tower Plug-in (TWRPI) socket
    • On-board JTAG debug circuit (OSJTAG) with virtual serial port
    • 1Gb of DDR2 SDRAM memory
    • 2Gb of SLC NAND flash memory
    • 3-axis accelerometer (MMA8451Q)
    • Potentiometer
    • Micro-SD Card slot
  • Kit Includes

    • TWR-K70F120M board with a MK70FN1M0VMJ12 32-bit MCU
    • DVD with software installers and documentation
    • Quick Start Guide document
    • USB Cable
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $205.58
    1. 1+$205.58