NXP SemiconductorsTWR-KL46Z48MEmbedded System Development Boards and Kits
MKL46Z256VLL4 Microcontroller Tower System Module 48MHz CPU 32KB RAM 256KB Flash
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The TWR-KL46Z48M is a development tool for the KL3x and KL4x families of Kinetis MCUs and select MCUs in KL1x and KL2x families. The TWR-KL46Z48M MCU module is designed to work either in standalone mode or as part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.
Dev Kit Features
- MKL46Z256VLL4 MCU (48 MHz, 256 KB flash, 32 KB RAM, segment LCD low-power, 100 LQFP package)
- Dual role USB interface with Micro-AB USB connector
- General purpose Tower plug-in (TWRPI) socket
- Touch / SLCD Tower plug-in (TWRPI) socket
- On-board debug circuit MK20 openSDA serial debug interface with virtual serial port and mass storage device bootloader
- Three-axis accelerometer (MMA8451Q)
- Four user-controllable LEDs
- Two capacitive touch pads
- Two user pushbutton switch
- Infrared transmit and receive
- Potentiometer
- GPIO header for prototyping
- Potentiometer for ADC measurements
- 32.768 clock for RTC operation
- Power selectable 3.3V/1.8V
Kit Includes
- TWR-KL46Z board assembly
- 3ft A to mini-B USB cable for debug interface and power
- 3ft A to micro-B USB cable for MKL46Z256VLL4 USB interface
- Micro-B to A adapter for MKL46Z256VLL4 USB host applications
- Quick start guide
- TWRPI-sLCD
Dev Kit Additional Information
TWR-KL46Z48M - Quick Start Guide
CW-MCU10: CodeWarrior for MCUs (Eclipse IDE) - ColdFire
PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite
FRDM-KL46Z: Freescale Freedom Development Platform for Kinetis KL3x and KL4x MCUs
SOLUTION_ADVISOR: Solution Advisor: Interactive Product Selector Guide
TWRPI-PROXIMITY: Capacitive Proximity Sensor Plug-In for the Tower System