NXP SemiconductorsTWR-MC-LV3PHPower Management Development Boards and Kits
MC33937A Motion Motor Control Development Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Board | |
Motion Motor Control | |
8000 | |
12VDC to 24VDC | |
MC33937A | |
Each | |
N/A | |
N/A |
Dev Kit Description
TWR-MC-LV3PH Low-Voltage 3-Phase Motor Control module. This peripheral module effectively turns a Tower System development tool into a complete motor control reference design kit that includes a BLDC motor.
As is standard with all Tower System modules, this peripheral module is interchangeable across the development platform and can be used with a variety of existing controller modules including: TWR-K60N512, TWR-56F8257, TWR-K40X256 Torque your designs and speed your time to market with this Tower System module and BLDC motor.
Dev Kit Features
- Power supply voltage input 12-24VDC, extended up to 50VDC
- Output current up to 8 amps
- Power supply reverse polarity protection circuitry
- 3-phase bridge inverter (6-MOSFET’s)
- 3-phase MOSFET gate driver with over current and under voltage protection
- 3-phase and DC bus-current‐sensing shunts
- DC bus-voltage sensing
- 3-Phase back-EMF voltage sensing circuitry
- Low-voltage on-board power supplies
- Encoder/Hall sensor sensing circuitry
- Motor power and signal connectors
- User LED, power-on LED, 6 PWM LED diodes
Kit Includes
- TWR-MC-LV3PH module
- BLDC Motor
- Power Supply
- Quick Start Guide document
Dev Kit Additional Information