NXP SemiconductorsTWR-MCF51QMEmbedded System Development Boards and Kits
MCF51QM128VLH Microcontroller Tower System Module 50MHz CPU 128KB Flash
Compliant | |
5A992 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Tower System Module | |
MCF51QM128VLH | |
Microcontroller | |
128KB | |
Flash | |
1 | |
1 | |
1 | |
1 | |
1 | |
Yes | |
Yes | |
Flash | |
No |
Dev Kit Description
The TWR-MCF51QM module is a development board for the ColdFire+ MCF51Qx 32-bit MCUs. It is designed to enable rapid prototyping of consumer and indsutrial applications requiring ultra-low power and rich peripheral combinations, including 16-bit ADC, hardware encryption, touch sensing, and more.
The TWR-MCF51QM operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Dev Kit Features
- Based on the MCF51QM128 device in a 64 LQFP package
- On-board debugger (OSBDM)
- Easy access to high-precision analog IO
- Capacitive touch and pushbuttons
- Potentiometer
- Audio Input/Output
- Power plug-in sockets
Kit Includes
- TWR-MCF51QM board with a MCF51QM128 32-bit MCU
- DVD with IDE software, training materials and collateral
- Quick Start Guide document
- 3ft A to mini-B USB cable for debug interface and power
Dev Kit Additional Information