Reduced Price

NXP SemiconductorsTWR-MPC8309Embedded System Development Boards and Kits

MPC8306/MPC8309 Microprocessor Tower System Module 417MHz CPU 128MB RAM 32MB NOR Flash Linux BSP

  • Dev Kit Description

    The TWR-MPC8309 is a development board for the MPC8309PowerQUICC Industrial Development MPU. Using the Tower System with MQX support allows a smooth migration path from Freescale MCUs to this 835DMIPS Power Architecture®processor featuring an industrial protocol off-load engine which can remove the need for an external protocol FPGA/ASIC.

    The TWR-MPC8309 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform

  • Dev Kit Features

    • Memory and integration
        - 128 MB DDR2 & 256 MB NOR flash memory
        - Freescale accelerometer, audio codec and ColdFire+ MCU
    • Connectivity and Features
        - Dual RJ45 10/100 Ethernet ports
        - Dual RS485 fieldbus ports
        - Mini-AB USB2 high-speed OTG port
            - Host (e.g. 3G/4G, ZigBee®, Wi-Fi®, NAS, keyboard, mouse,...)
            - Device to external host (board power source
           - Full SD card expansion port (e.g. memory card, Wi-Fi®, ...)
             - Mini-PCI expansion port (e.g. 802.11n Wi-Fi®)
             - Industrial motor control through peripheral modules
             - LCD display with capacitive touch keypad card plug-in connector
             - Stereo audio out and microphone audio jacks
             - IEEE®1588 w/ VCXO fine clock tuning
    • Debug Interfaces
       - Mini-B USB2 full-speed port (debug and board power source)
       - JTAG/COP debug head
  • Kit Includes

    • TWR-MPC8309 board with a MPC8309 32-bit MCU
    • Necessary cables
    • Quick Start Guide
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $270.32
    1. 1+$270.32