Compliant | |
5A002a. | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Development Board | |
AR4100 | |
802.11 Wireless LAN |
Dev Kit Description
The TWR-WIFI-AR4100 peripheral module enables the Internet of Things with 802.11n Wi-Fi connectivity using the Freescale Tower System. This fully FCC & CE-certified Atheros "System-in-Package" module comes with MQX™ software and enables you to quickly go from the lab to production with the same Wi-Fi hardware module.
The on-board Atheros silicon features easy-to-use wireless for the whole home and pre-certification that will save you time and money getting your product to market. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the Tower System.
Dev Kit Features
- Low energy and low system resource requirements
- Integrated RF front end, RF shield, 32kHz sleep clock, and system clock
- Best in class Rx sensitivity for superior throughput rate-over-range performance
- Integrated high-power, high efficiency linearized Power Amplifier
- Low Density Parity Check (LDPC) encoding for improved uplink robustness over range
- Space ock Coding (STBC) for improved downlink robustness over range
- Wi-Fi Protected Setup (WPS)
- Compatible with the Tower System, including MQX based driver support
- SPI interface to Tower MCU modules
- On-board SPI Flash for enabling minimal impact to MCU resources
- Access to expansion GPIO and debug signals for advance development
Kit Includes
- TWR-WIFI-AR4100 board with Atheros "System-in-Package"
- Quick Start Guide document
Dev Kit Additional Information