OhmiteTWW3JR10Resistor Fixed Single-Through Hole
Res Wirewound 0.1 Ohm 5% 3W ±400ppm/°C Ceramic RDL
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 0.1 Ohm 5% 3W ±400ppm/°C Ceramic RDL
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |