PanasonicTX2SA-9VSignal Relays
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
9 | |
15.5 | |
579 | |
6.75VDC | |
0.9VDC | |
220 | |
2 | |
4 | |
Non-Latching | |
Silver/Gold Clad | |
60W | |
Surface Mount | |
Gull Wing | |
8 | |
Sealed | |
-40 | |
85 | |
2 | |
15 | |
9.4 | |
8.4 |
EDA / CAD Models |