Texas InstrumentsTXS0101DCKRLevel Translators

Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R

Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' TXS0101DCKR level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Date Code:
    2435+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Thailand
    • Price: