Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
TXS | |
Voltage Level Translator | |
Bidirectional | |
4 | |
260@1.8V@2.5V | |
260 | |
3-State|Open Drain|Push-Pull | |
1 | |
-0.02 | |
1.65/2.3 | |
1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.0144 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |