Texas InstrumentsTXS0108EQPWRQ1Level Translators
Voltage Level Translator 8-CH Bidirectional Automotive 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the TXS0108EQPWRQ1 level translator from Texas Instruments is for you. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5/1.8|2.5|2.5/3.3|2.5/5|3.3/1.8|3.3/2.5|3.3/5 V. Its minimum operating supply voltage of 1.4/1.65 V, while its maximum is 3.6/5.5 V.
EDA / CAD Models |