Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 2 |
Package Length | 2.4 |
PCB changed | 20 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
20 | |
Lead Shape | Ball |
The Texas Instruments TXS0206-29YFPR level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.1 V, while its maximum is 3.6 V.
EDA / CAD Models |