Texas InstrumentsTXU0304RUTRLevel Translators
Voltage Level Translator CMOS to CMOS 4-CH Unidirectional 12-Pin UQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.8(Max) |
Package Length | 2.1(Max) |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | UQFN |
12 |
EDA / CAD Models |