EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.85.00 |
Automotive | Unknown |
PPAP | Unknown |
Transformer Type | Audio Transformer |
Primary Side Impedance (Ohm) | 600 |
Secondary Side Impedance (Ohm) | 600/600 |
Maximum DCR Primary Side (Ohm) | 172 |
Maximum DCR Secondary Side (Ohm) | 66/66 |
High Potential | 1500VAC |
Minimum Return Loss (dB) | 30(Typ) |
Maximum Insertion Loss (dB) | 0.8(Typ) |
Lead Style | PC Pin |
Mounting | Through Hole |
Number of Terminals | 6 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Packaging | Carton |
Product Length (mm) | 20.62 |
Product Depth (mm) | 17.8 |
Product Height (mm) | 18.8 |